- Home ›
- All Products›
- RED60-48S15W
P-Duke Technology, Inc.
RED60-48S15W
DC-DC Converter - 60W - Vout: 15 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 60W - Vout: 15 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RED6048S15W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | RED60-48S15W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is RED60-48S15W RoHS compliant?
Yes, RED60-48S15W is RoHS compliant.
What is the lead time for RED60-48S15W?
The standard lead time for RED60-48S15W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$136.91
5
$126.38
10
$117.61
25
$114.23
50
$109.50
75
$107.85
100 +
$106.24
Click for Quote
Log in
to unlock special pricing