- Home ›
- All Products›
- RED60-48S05W
RED60-48S05W
P-Duke Technology, Inc.
DC-DC Converter - 60W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 60W - Vout: 5 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RED6048S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED60-48S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$151.37
5
$139.73
10
$131.25
25
$127.48
50
$122.20
75
$120.36
100 +
$118.56
Click for Quote
Log in
to unlock special pricing