- Home ›
- All Products›
- RED60-48D15W
RED60-48D15W
P-Duke Technology, Inc.
DC-DC Converter - 60W - Vout: ±15 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 60W - Vout: ±15 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RED6048D15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED60-48D15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$147.71
5
$136.35
10
$128.11
25
$124.43
50
$119.28
75
$117.49
100 +
$115.73
Click for Quote
Log in
to unlock special pricing