- Home ›
- All Products›
- RED60-110S24W
RED60-110S24W
P-Duke Technology, Inc.
DC-DC Converter - 60W - Vout: 24 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 60W - Vout: 24 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RED60110S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED60-110S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$137.89
5
$127.28
10
$118.09
25
$114.70
50
$109.95
75
$108.30
100 +
$106.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments