- Home ›
- All Products›
- RED40-24S24W
RED40-24S24W
P-Duke Technology, Inc.
DC-DC Converter - 40W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 40W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RED4024S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED40-24S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$92.45
5
$85.34
10
$74.51
25
$71.30
50
$68.34
100
$67.32
250 +
$65.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments