- Home ›
- All Products›
- RED40-24S15W
RED40-24S15W
P-Duke Technology, Inc.
DC-DC Converter - 40W - Vout: 15 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 40W - Vout: 15 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RED4024S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED40-24S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$92.91
5
$85.77
10
$74.88
25
$71.65
50
$68.69
100
$67.65
250 +
$65.95
Click for Quote
Log in
to unlock special pricing