- Home ›
- All Products›
- RED20-110S05W
RED20-110S05W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 43 to 160 VDC - PCB Mount - 2.25kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 43 to 160 VDC - PCB Mount - 2.25kV Isolation - Remote On/Off
Search Keywords: RED20110S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED20-110S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$105.85
5
$97.71
10
$79.44
25
$76.02
50
$72.87
100
$71.78
250 +
$69.97
Click for Quote
Log in
to unlock special pricing