- Home ›
- All Products›
- RED20-110D12W
RED20-110D12W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: ±12 VDC - Vin: 43 to 160 VDC - PCB Mount - 2.25kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±12 VDC - Vin: 43 to 160 VDC - PCB Mount - 2.25kV Isolation - Remote On/Off
Search Keywords: RED20110D12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RED20-110D12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$105.15
5
$97.06
10
$79.14
25
$75.73
50
$72.59
100
$71.50
250 +
$69.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments