- Home ›
- All Products›
- RDL06-24S24W
RDL06-24S24W
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RDL0624S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RDL06-24S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$50.37
5
$35.55
10
$28.87
25
$27.41
50
$25.28
100
$24.32
250 +
$23.10
Click for Quote
Log in
to unlock special pricing