- Home ›
- All Products›
- RDL03-110S24W
RDL03-110S24W
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 43 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 24 VDC - Vin: 43 to 160 VDC - PCB Mount - 3kV Isolation - Remote On/Off
Search Keywords: RDL03110S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RDL03-110S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$33.88
5
$31.63
25
$26.97
50
$25.77
100
$24.68
250
$24.00
500 +
$23.64
Click for Quote
Log in
to unlock special pricing