- Home ›
- All Products›
- RCD20-48S3P3W
RCD20-48S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: RCD2048S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD20-48S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$80.05
5
$71.18
10
$62.81
25
$57.48
50
$56.62
100
$55.77
250 +
$53.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments