- Home ›
- All Products›
- RCD20-48D24W
P-Duke Technology, Inc.
RCD20-48D24W
DC-DC Converter - 20W - Vout: ±24 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±24 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: RCD2048D24W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | RCD20-48D24W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is RCD20-48D24W RoHS compliant?
Yes, RCD20-48D24W is RoHS compliant.
What is the lead time for RCD20-48D24W?
The standard lead time for RCD20-48D24W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$81.71
5
$72.66
10
$65.74
25
$60.16
50
$59.26
100
$58.37
250 +
$56.16
Click for Quote
Log in
to unlock special pricing