- Home ›
- All Products›
- RCD20-48D12W
RCD20-48D12W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: ±12 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±12 VDC - Vin: 18 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: RCD2048D12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD20-48D12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$82.07
5
$72.98
10
$65.03
25
$59.51
50
$58.62
100
$57.74
250 +
$55.56
Click for Quote
Log in
to unlock special pricing