- Home ›
- All Products›
- RCD20-24D24W
RCD20-24D24W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: ±24 VDC - Vin: 9 to 36 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±24 VDC - Vin: 9 to 36 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: RCD2024D24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD20-24D24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$77.42
5
$68.85
10
$61.55
25
$56.32
50
$55.48
100
$54.64
250 +
$52.58
Click for Quote
Log in
to unlock special pricing