- Home ›
- All Products›
- RCD20-24D15W
RCD20-24D15W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 9 to 36 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: RCD2024D15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD20-24D15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$77.38
5
$68.81
10
$61.30
25
$56.10
50
$55.26
100
$54.43
250 +
$52.37
Click for Quote
Log in
to unlock special pricing