- Home ›
- All Products›
- RCD20-110D15W
RCD20-110D15W
P-Duke Technology, Inc.
DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 20W - Vout: ±15 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Search Keywords: RCD20110D15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD20-110D15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
110
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$83.43
5
$77.02
10
$70.41
25
$65.35
50
$64.37
100
$62.65
250 +
$60.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments