- Home ›
- All Products›
- RCD15-48S24W
RCD15-48S24W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 24 VDC - Vin: 18 to 75 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Search Keywords: RCD1548S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD15-48S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$67.43
5
$59.97
10
$52.21
25
$49.90
50
$47.78
100
$46.46
250 +
$45.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments