- Home ›
- All Products›
- RCD15-110S3P3W
RCD15-110S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 3.3 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 3.3 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Search Keywords: RCD15110S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD15-110S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$69.37
5
$61.68
10
$57.99
25
$55.42
50
$53.07
100
$51.60
250 +
$50.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments