- Home ›
- All Products›
- RCD15-110S24W
RCD15-110S24W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 24 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 24 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Search Keywords: RCD15110S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD15-110S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$71.39
5
$63.49
10
$54.57
25
$52.15
50
$49.94
100
$48.56
250 +
$47.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments