- Home ›
- All Products›
- RCD15-110S12W
RCD15-110S12W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 12 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 12 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Search Keywords: RCD15110S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD15-110S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$71.12
5
$63.24
10
$55.14
25
$52.70
50
$50.46
100
$49.06
250 +
$48.33
Click for Quote
Log in
to unlock special pricing