- Home ›
- All Products›
- RCD15-110S05W
RCD15-110S05W
P-Duke Technology, Inc.
DC-DC Converter - 15W - Vout: 5 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 15W - Vout: 5 VDC - Vin: 36 to 160 VDC - PCB Mount - 3kV Isolation - On/Off Neg Logic
Search Keywords: RCD15110S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:RCD15-110S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$75.07
5
$66.75
10
$57.67
25
$55.11
50
$52.77
100
$51.31
250 +
$50.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments