- Home ›
- All Products›
- QAE150-48S48
QAE150-48S48
P-Duke Technology, Inc.
DC-DC Converter - 150W - Vout: 48 VDC - Vin: 33 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DC-DC Converter - 150W - Vout: 48 VDC - Vin: 33 to 75 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: QAE15048S48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:QAE150-48S48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$157.94
5
$145.79
10
$139.34
25
$135.33
50
$129.73
75
$127.78
100 +
$125.87
Click for Quote
Log in
to unlock special pricing