- Home ›
- All Products›
- QAE150-24S24W
QAE150-24S24W
P-Duke Technology, Inc.
DC-DC Converter - 150W - Vout: 24 VDC - Vin: 8.5 to 36 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DC-DC Converter - 150W - Vout: 24 VDC - Vin: 8.5 to 36 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: QAE15024S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:QAE150-24S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$147.90
3
$145.68
5
$143.50
10
$141.34
25 +
$137.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments