- Home ›
- All Products›
- QAE150-110S15W
QAE150-110S15W
P-Duke Technology, Inc.
DC-DC Converter - 150W - Vout: 15 VDC - Vin: 40 to 160 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
DC-DC Converter - 150W - Vout: 15 VDC - Vin: 40 to 160 VDC - PCB Mount - 2.25kV Isolation - On/Off Neg Logic
Search Keywords: QAE150110S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:QAE150-110S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$154.10
3
$151.79
5
$149.52
10
$147.27
25 +
$143.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments