- Home ›
- All Products›
- PSR1.0-9P0
PSR1.0-9P0
P-Duke Technology, Inc.
DC-DC Converter - Vout: 9 VDC @ 1A - Vin: 12 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 9 VDC @ 1A - Vin: 12 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR109P0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR1.0-9P0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$10.82
25
$8.80
50
$8.39
100
$8.14
250
$7.68
500
$7.47
1,000 +
$7.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments