- Home ›
- All Products›
- PSR1.0-1P2
P-Duke Technology, Inc.
PSR1.0-1P2
DC-DC Converter - Vout: 1.2 VDC @ 1A - Vin: 4.6 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 1.2 VDC @ 1A - Vin: 4.6 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR101P2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | PSR1.0-1P2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PSR1.0-1P2 RoHS compliant?
Yes, PSR1.0-1P2 is RoHS compliant.
What is the lead time for PSR1.0-1P2?
The standard lead time for PSR1.0-1P2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$10.89
25
$8.86
50
$8.45
100
$8.19
250
$7.73
500
$7.52
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing