- Home ›
- All Products›
- PSR1.0-012
PSR1.0-012
P-Duke Technology, Inc.
DC-DC Converter - Vout: 12 VDC @ 1A - Vin: 15 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 12 VDC @ 1A - Vin: 15 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR1.0-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$7.73
25
$6.01
100
$5.36
250
$5.12
500
$4.91
1,000
$4.77
2,500
$4.70
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing