- Home ›
- All Products›
- PSR02-24S09
PSR02-24S09
P-Duke Technology, Inc.
DC-DC Converter - Vout: 9 VDC @ 2A - Vin: 12 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 9 VDC @ 2A - Vin: 12 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR0224S09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR02-24S09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.58
25
$13.33
50
$12.71
100
$12.15
250
$11.63
500
$11.31
1,000 +
$11.14
Click for Quote
Log in
to unlock special pricing