- Home ›
- All Products›
- PSR02-12S1P2
PSR02-12S1P2
P-Duke Technology, Inc.
DC-DC Converter - Vout: 1.2 VDC @ 2A - Vin: 4.6 to 36 VDC - SIP - Non-Isolated
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - Vout: 1.2 VDC @ 2A - Vin: 4.6 to 36 VDC - SIP - Non-Isolated
Search Keywords: PSR0212S1P2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PSR02-12S1P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.64
25
$13.53
50
$12.90
100
$12.33
250
$11.81
500
$11.48
1,000 +
$11.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments