- Home ›
- All Products›
- PDL09-48S3P3M
PDL09-48S3P3M
P-Duke Technology, Inc.
DC-DC Converter - 9W - Vout: 3.3 VDC - Vin: 36 to 75 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 9W - Vout: 3.3 VDC - Vin: 36 to 75 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0948S3P3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL09-48S3P3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$40.38
5
$35.91
10
$32.32
25
$30.39
50
$28.67
100
$28.24
250 +
$27.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments