- Home ›
- All Products›
- PDL09-48S05WM
PDL09-48S05WM
P-Duke Technology, Inc.
DC-DC Converter - 9W - Vout: 5 VDC - Vin: 18 to 75 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 9W - Vout: 5 VDC - Vin: 18 to 75 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0948S05WM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL09-48S05WM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$45.91
5
$40.83
10
$38.64
25
$37.48
50
$35.36
100
$34.38
250 +
$33.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments