- Home ›
- All Products›
- PDL09-24S12W
PDL09-24S12W
P-Duke Technology, Inc.
DC-DC Converter - 9W - Vout: 12 VDC - Vin: 18 to 36 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 9W - Vout: 12 VDC - Vin: 18 to 36 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0924S12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL09-24S12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
82
can ship
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$40.00
5
$35.57
10
$32.02
25
$30.10
50
$28.40
100
$27.97
250 +
$27.23
Click for Quote
Log in
to unlock special pricing