- Home ›
- All Products›
- PDL09-12D15M
PDL09-12D15M
P-Duke Technology, Inc.
DC-DC Converter - 9W - Vout: ±15 VDC - Vin: 9 to 18 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 9W - Vout: ±15 VDC - Vin: 9 to 18 VDC - SIP - Metal Case - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0912D15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL09-12D15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$44.74
5
$39.78
10
$37.69
25
$35.43
50
$33.43
100
$32.92
250 +
$32.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments