- Home ›
- All Products›
- PDL06-48S3P3W
PDL06-48S3P3W
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 3.3 VDC - Vin: 18 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0648S3P3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL06-48S3P3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$27.95
10
$22.37
25
$21.68
50
$21.03
100
$19.84
250
$19.29
500 +
$19.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments