- Home ›
- All Products›
- PDL06-48S24W
PDL06-48S24W
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 24 VDC - Vin: 18 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 24 VDC - Vin: 18 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0648S24W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL06-48S24W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$29.03
5
$27.10
25
$22.52
50
$21.84
100
$20.60
250
$20.04
500 +
$19.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments