- Home ›
- All Products›
- PDL06-48S15
PDL06-48S15
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 15 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 15 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0648S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL06-48S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$25.96
10
$20.78
25
$20.14
50
$19.53
100
$18.43
250
$17.92
500 +
$17.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments