- Home ›
- All Products›
- PDL06-48S12
PDL06-48S12
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: 12 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: 12 VDC - Vin: 36 to 75 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0648S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL06-48S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$25.79
10
$20.64
25
$20.00
50
$19.40
100
$18.30
250
$17.80
500 +
$17.53
Click for Quote
Log in
to unlock special pricing