- Home ›
- All Products›
- PDL06-12D12
PDL06-12D12
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: ±12 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: ±12 VDC - Vin: 9 to 18 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0612D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL06-12D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$27.18
10
$23.62
25
$22.89
50
$21.88
100
$20.95
250
$20.37
500 +
$20.06
Click for Quote
Log in
to unlock special pricing