- Home ›
- All Products›
- PDL06-05D15
PDL06-05D15
P-Duke Technology, Inc.
DC-DC Converter - 6W - Vout: ±15 VDC - Vin: 4.5 to 9 VDC - SIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 6W - Vout: ±15 VDC - Vin: 4.5 to 9 VDC - SIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDL0605D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDL06-05D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$27.20
10
$23.59
25
$22.87
50
$21.85
100
$20.93
250
$20.35
500 +
$20.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments