- Home ›
- All Products›
- PDH03-12S15W
PDH03-12S15W
P-Duke Technology, Inc.
DC-DC Converter - 3W - Vout: 15 VDC - Vin: 4.5 to 18 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 3W - Vout: 15 VDC - Vin: 4.5 to 18 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDH0312S15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDH03-12S15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$42.52
5
$37.81
10
$34.03
25
$32.00
50
$30.18
100
$29.73
250 +
$28.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments