- Home ›
- All Products›
- PDH02-24S05W
PDH02-24S05W
P-Duke Technology, Inc.
DC-DC Converter - 2W - Vout: 5 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 2W - Vout: 5 VDC - Vin: 9 to 36 VDC - DIP - 1.6kV Isolation - Remote On/Off
Search Keywords: PDH0224S05W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:PDH02-24S05W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$35.61
5
$31.67
10
$28.50
25
$27.62
50
$26.40
100
$25.28
250 +
$24.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments