- Home ›
- All Products›
- OSR03-12S3P3
OSR03-12S3P3
P-Duke Technology, Inc.
DC-DC Converter - Vout: 3.3 @ 3A VDC - Vin: 4.5 to 14 VDC - PCB Mount - Output Adj - Remote On/Off
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DC-DC Converter - Vout: 3.3 @ 3A VDC - Vin: 4.5 to 14 VDC - PCB Mount - Output Adj - Remote On/Off
Search Keywords: OSR0312S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:OSR03-12S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
103
can ship
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$34.03
5
$31.78
25
$24.98
50
$23.87
100
$22.86
250
$22.23
500 +
$21.89
Click for Quote
Log in
to unlock special pricing