- Home ›
- All Products›
- MSD30US12B-D
MSD30US12B-D
P-Duke Technology, Inc.
AC-DC Power Supply - 30W - Vout: 12 VDC - Vin: 85 to 264 VAC - DIN Rail - Medical
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 30W - Vout: 12 VDC - Vin: 85 to 264 VAC - DIN Rail - Medical
Search Keywords: MSD30US12BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MSD30US12B-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$70.00
5
$62.25
10
$60.33
25
$57.66
50
$55.21
100
$53.68
250 +
$52.88
Click for Quote
Log in
to unlock special pricing