- Home ›
- All Products›
- MSD30US05B-D
P-Duke Technology, Inc.
MSD30US05B-D
AC-DC Power Supply - 30W - Vout: 5 VDC - Vin: 85 to 264 VAC - DIN Rail - Medical
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC-DC Power Supply - 30W - Vout: 5 VDC - Vin: 85 to 264 VAC - DIN Rail - Medical
Search Keywords: MSD30US05BD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MSD30US05B-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MSD30US05B-D RoHS compliant?
Yes, MSD30US05B-D is RoHS compliant.
What is the lead time for MSD30US05B-D?
The standard lead time for MSD30US05B-D is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$76.28
5
$67.83
10
$65.74
25
$60.16
50
$59.25
100
$58.37
250 +
$56.16
Click for Quote
Log in
to unlock special pricing