- Home ›
- All Products›
- MPU01-24S3P3
MPU01-24S3P3
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 3.3 VDC - Vin: 19.2 to 28.8 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 3.3 VDC - Vin: 19.2 to 28.8 VDC - PCB Mount
Search Keywords: MPU0124S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-24S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$17.68
10
$15.44
25
$14.71
50
$14.25
100
$13.62
250
$13.04
500 +
$12.68
Click for Quote
Log in
to unlock special pricing