- Home ›
- All Products›
- MPU01-24S12
MPU01-24S12
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 12 VDC - Vin: 19.2 to 28.8 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 12 VDC - Vin: 19.2 to 28.8 VDC - PCB Mount
Search Keywords: MPU0124S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-24S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$17.77
10
$15.50
25
$14.76
50
$14.31
100
$13.67
250
$13.09
500 +
$12.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments