- Home ›
- All Products›
- MPU01-15S3P3
MPU01-15S3P3
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 3.3 VDC - Vin: 12 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 3.3 VDC - Vin: 12 to 18 VDC - PCB Mount
Search Keywords: MPU0115S3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-15S3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$19.35
10
$16.35
25
$15.85
50
$15.37
100
$14.50
250
$14.10
500 +
$13.89
Click for Quote
Log in
to unlock special pricing