- Home ›
- All Products›
- MPU01-15S12
P-Duke Technology, Inc.
MPU01-15S12
DC-DC Converter - 1W - Vout: 12 VDC - Vin: 12 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 12 VDC - Vin: 12 to 18 VDC - PCB Mount
Search Keywords: MPU0115S12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | P-Duke Technology, Inc. |
| Part No: | MPU01-15S12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MPU01-15S12 RoHS compliant?
Yes, MPU01-15S12 is RoHS compliant.
What is the lead time for MPU01-15S12?
The standard lead time for MPU01-15S12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$19.20
10
$16.45
25
$15.94
50
$15.46
100
$14.59
250
$14.18
500 +
$13.97
Click for Quote
Log in
to unlock special pricing