- Home ›
- All Products›
- MPU01-15S05
MPU01-15S05
P-Duke Technology, Inc.
DC-DC Converter - 1W - Vout: 5 VDC - Vin: 12 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: 5 VDC - Vin: 12 to 18 VDC - PCB Mount
Search Keywords: MPU0115S05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-15S05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136
can ship
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$19.25
10
$16.20
25
$15.70
50
$15.23
100
$14.37
250
$13.97
500 +
$13.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments