- Home ›
- All Products›
- MPU01-15D12
P-Duke Technology, Inc.
MPU01-15D12
DC-DC Converter - 1W - Vout: ±12 VDC - Vin: 12 to 18 VDC - PCB Mount
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DC-DC Converter - 1W - Vout: ±12 VDC - Vin: 12 to 18 VDC - PCB Mount
Search Keywords: MPU0115D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:P-Duke Technology, Inc.
-
Part No:MPU01-15D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MPU01-15D12 RoHS compliant?
Yes, MPU01-15D12 is RoHS compliant.
What is the lead time for MPU01-15D12?
The standard lead time for MPU01-15D12 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$20.23
10
$16.97
25
$16.45
50
$15.96
100
$15.05
250
$14.64
500 +
$14.42
Click for Quote
Log in
to unlock special pricing